
QTLP600C2TR | |
|---|---|
DigiKey Part Number | 1080-1397-2-ND - Tape & Reel (TR) 1080-1397-1-ND - Cut Tape (CT) 1080-1397-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | QTLP600C2TR |
Description | LED RED CLEAR 0603 SMD |
Customer Reference | |
Detailed Description | Red 630nm LED Indication - Discrete 2V 0603 (1608 Metric) |
Datasheet | Datasheet |
Category | Voltage - Forward (Vf) (Typ) 2V |
Mfr | Current - Test 20mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Viewing Angle 100° |
Part Status Active | Mounting Type |
Color | Wavelength - Dominant |
Configuration Standard | Wavelength - Peak 635nm |
Lens Color Colorless | Package / Case 0603 (1608 Metric) |
Lens Transparency Clear | Size / Dimension 1.60mm L x 0.80mm W |
Millicandela Rating | Height (Max) 0.80mm |
Lens Style Rectangle with Flat Top | Base Product Number |
Lens Size 1.20mm x 0.80mm |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥1.82000 | ¥1.82 |
| 10 | ¥1.24900 | ¥12.49 |
| 100 | ¥0.87080 | ¥87.08 |
| 500 | ¥0.69782 | ¥348.91 |
| 1,000 | ¥0.64059 | ¥640.59 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 2,000 | ¥0.59168 | ¥1,183.36 |
| 4,000 | ¥0.55000 | ¥2,200.00 |
| 6,000 | ¥0.52858 | ¥3,171.48 |
| 10,000 | ¥0.50434 | ¥5,043.40 |
| 14,000 | ¥0.48989 | ¥6,858.46 |
| 20,000 | ¥0.47579 | ¥9,515.80 |


