
QTLP600C4TR | |
|---|---|
DigiKey Part Number | 1080-1399-2-ND - Tape & Reel (TR) 1080-1399-1-ND - Cut Tape (CT) 1080-1399-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | QTLP600C4TR |
Description | LED GREEN CLEAR SMD |
Customer Reference | |
Detailed Description | Green 570nm LED Indication - Discrete 2.1V 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | QTLP600C4TR Models |
Category | Voltage - Forward (Vf) (Typ) 2.1V |
Mfr | Current - Test 20mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Viewing Angle 100° |
Part Status Active | Mounting Type |
Color | Wavelength - Dominant |
Configuration Standard | Wavelength - Peak 565nm |
Lens Color Colorless | Package / Case 0603 (1608 Metric) |
Lens Transparency Clear | Size / Dimension 1.60mm L x 0.80mm W |
Millicandela Rating | Height (Max) 0.80mm |
Lens Style Rectangle with Flat Top | Base Product Number |
Lens Size 1.20mm x 0.80mm |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥2.15000 | ¥2.15 |
| 10 | ¥1.48900 | ¥14.89 |
| 100 | ¥1.04700 | ¥104.70 |
| 500 | ¥0.84404 | ¥422.02 |
| 1,000 | ¥0.77672 | ¥776.72 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 2,000 | ¥0.71929 | ¥1,438.58 |
| 4,000 | ¥0.67045 | ¥2,681.80 |
| 6,000 | ¥0.64534 | ¥3,872.04 |
| 10,000 | ¥0.61694 | ¥6,169.40 |
| 14,000 | ¥0.60003 | ¥8,400.42 |
| 20,000 | ¥0.58352 | ¥11,670.40 |







