CDST-4148-G | |
---|---|
DigiKey Part Number | 641-1839-2-ND - Tape & Reel (TR) 641-1839-1-ND - Cut Tape (CT) 641-1839-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CDST-4148-G |
Description | DIODE GEN PURP 75V 150MA SOT23-3 |
Customer Reference | |
Detailed Description | Diode 75 V 150mA Surface Mount SOT-23-3 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Obsolete | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 75 V | |
Current - Average Rectified (Io) | 150mA | |
Voltage - Forward (Vf) (Max) @ If | 1.25 V @ 150 mA | |
Speed | Small Signal =< 200mA (Io), Any Speed | |
Reverse Recovery Time (trr) | 4 ns | |
Current - Reverse Leakage @ Vr | 2.5 µA @ 75 V | |
Capacitance @ Vr, F | 2pF @ 0V, 1MHz | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | SOT-23-3 | |
Operating Temperature - Junction | 150°C (Max) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥2.05000 | ¥2.05 |
10 | ¥1.42800 | ¥14.28 |
100 | ¥0.69620 | ¥69.62 |
500 | ¥0.58090 | ¥290.45 |
1,000 | ¥0.40365 | ¥403.65 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥0.34980 | ¥1,049.40 |
6,000 | ¥0.32449 | ¥1,946.94 |
9,000 | ¥0.26908 | ¥2,421.72 |
30,000 | ¥0.26433 | ¥7,929.90 |
75,000 | ¥0.23743 | ¥17,807.25 |
150,000 | ¥0.20577 | ¥30,865.50 |