TPS62160DSGR | |
---|---|
DigiKey Part Number | 296-29895-2-ND - Tape & Reel (TR) 296-29895-1-ND - Cut Tape (CT) 296-29895-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPS62160DSGR |
Description | IC REG BUCK ADJ 1A 8WSON |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Adjustable 0.9V 1 Output 1A 8-WFDFN Exposed Pad |
Datasheet | Datasheet |
EDA/CAD Models | TPS62160DSGR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Step-Down | |
Output Configuration | Positive | |
Topology | ||
Output Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | 3V | |
Voltage - Input (Max) | 17V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | 6V | |
Current - Output | ||
Frequency - Switching | 2.25MHz | |
Synchronous Rectifier | Yes | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 8-WSON (2x2) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥13.30000 | ¥13.30 |
10 | ¥11.86300 | ¥118.63 |
25 | ¥11.26080 | ¥281.52 |
100 | ¥9.25010 | ¥925.01 |
250 | ¥8.64664 | ¥2,161.66 |
500 | ¥7.64126 | ¥3,820.63 |
1,000 | ¥6.03253 | ¥6,032.53 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥5.63036 | ¥16,891.08 |
6,000 | ¥5.34884 | ¥32,093.04 |
15,000 | ¥5.14776 | ¥77,216.40 |