LM4128BMF-3.0/NOPB | ||
---|---|---|
DigiKey Part Number | LM4128BMF-3.0/NOPBTR-ND - Tape & Reel (TR) LM4128BMF-3.0/NOPBCT-ND - Cut Tape (CT) LM4128BMF-3.0/NOPBDKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | LM4128BMF-3.0/NOPB | |
Description | IC VREF SERIES 0.2% SOT23-5 | |
Manufacturer Standard Lead Time | 6 Weeks | |
Customer Reference | ||
Detailed Description | Series Voltage Reference IC Fixed 3V V ±0.2% 20 mA SOT-23-5 | |
Datasheet | Datasheet | |
EDA/CAD Models | LM4128BMF-3.0/NOPB Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Reference Type | Series | |
Output Type | Fixed | |
Voltage - Output (Min/Fixed) | 3V | |
Current - Output | 20 mA | |
Tolerance | ±0.2% | |
Temperature Coefficient | 75ppm/°C | |
Noise - 0.1Hz to 10Hz | 285µVp-p | |
Noise - 10Hz to 10kHz | - | |
Voltage - Input | 3.4V ~ 5.5V | |
Current - Supply | 100µA | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | SC-74A, SOT-753 | |
Supplier Device Package | SOT-23-5 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥26.35000 | ¥26.35 |
10 | ¥23.65900 | ¥236.59 |
25 | ¥22.36880 | ¥559.22 |
100 | ¥19.38560 | ¥1,938.56 |
250 | ¥18.39156 | ¥4,597.89 |
500 | ¥16.50276 | ¥8,251.38 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,000 | ¥13.91805 | ¥13,918.05 |
2,000 | ¥13.22210 | ¥26,444.20 |
5,000 | ¥12.72505 | ¥63,625.25 |