Varistors, MOVs
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Maximum AC Volts | Maximum DC Volts | Varistor Voltage (Min) | Varistor Voltage (Typ) | Varistor Voltage (Max) | Current - Surge | Energy | Number of Circuits | Capacitance @ Frequency | Operating Temperature | Features | Mounting Type | Package / Case |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
6,115 In Stock | 1 : ¥5.58000 Cut Tape (CT) 1,000 : ¥2.37332 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 250 V | 320 V | 351 V | 390 V | 429 V | 400 A | 11J | 1 | 80 pF @ 1 kHz | -40°C ~ 85°C (TA) | - | Surface Mount, MLCV | 2-SMD, J-Lead | |||
10,992 In Stock | 1 : ¥6.49000 Cut Tape (CT) 1,000 : ¥2.77000 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 275 V | 350 V | 387 V | 430 V | 473 V | 1.2 kA | 29J | 1 | 160 pF @ 1 kHz | -40°C ~ 85°C (TA) | - | Surface Mount, MLCV | 2-SMD, J-Lead | |||
7,023 In Stock | 1 : ¥6.49000 Cut Tape (CT) 1,000 : ¥2.77000 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 150 V | 200 V | 216 V | 240 V | 264 V | 1.2 kA | 18.5J | 1 | 280 pF @ 1 kHz | -40°C ~ 85°C (TA) | - | Surface Mount, MLCV | 2-SMD, J-Lead | |||
1,875 In Stock | 1 : ¥8.46000 Cut Tape (CT) 1,000 : ¥3.85552 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) | Active | 275 V | 350 V | 387 V | 430 V | 473 V | 1.2 kA | 29J | 1 | 160 pF @ 1 kHz | -40°C ~ 85°C (TA) | - | Surface Mount, MLCV | 2-SMD, J-Lead | |||
7,426 In Stock | 1 : ¥5.58000 Cut Tape (CT) 1,000 : ¥2.37332 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 300 V | 385 V | 423 V | 470 V | 517 V | 400 A | 15J | 1 | 70 pF @ 1 kHz | -40°C ~ 85°C (TA) | - | Surface Mount, MLCV | 2-SMD, J-Lead | |||
6,451 In Stock | 1 : ¥5.58000 Cut Tape (CT) 1,000 : ¥2.37332 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 175 V | 225 V | 243 V | 270 V | 297 V | 400 A | 9.5J | 1 | 120 pF @ 1 kHz | -40°C ~ 85°C (TA) | - | Surface Mount, MLCV | 2-SMD, J-Lead | |||
5,377 In Stock | 1 : ¥5.58000 Cut Tape (CT) 1,500 : ¥2.37332 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 60 V | 85 V | 90 V | 100 V | 110 V | 400 A | 3J | 1 | 330 pF @ 1 kHz | -40°C ~ 85°C (TA) | - | Surface Mount, MLCV | 2-SMD, J-Lead | |||
7,187 In Stock | 1 : ¥6.49000 Cut Tape (CT) 1,000 : ¥2.77000 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 300 V | 385 V | 423 V | 470 V | 517 V | 1.2 kA | 30J | 1 | 150 pF @ 1 kHz | -40°C ~ 85°C (TA) | - | Surface Mount, MLCV | 2-SMD, J-Lead | |||
6,620 In Stock | 1 : ¥6.49000 Cut Tape (CT) 1,000 : ¥2.77000 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 130 V | 170 V | 184.5 V | 205 V | 225.5 V | 1.2 kA | 15J | 1 | 320 pF @ 1 kHz | -40°C ~ 85°C (TA) | - | Surface Mount, MLCV | 2-SMD, J-Lead | |||
4,992 In Stock | 1 : ¥6.49000 Cut Tape (CT) 1,000 : ¥2.77000 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 140 V | 180 V | 198 V | 220 V | 242 V | 1.2 kA | 18J | 1 | 300 pF @ 1 kHz | -40°C ~ 85°C (TA) | - | Surface Mount, MLCV | 2-SMD, J-Lead | |||
3,305 In Stock | 1 : ¥6.49000 Cut Tape (CT) 1,000 : ¥2.77000 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 250 V | 320 V | 351 V | 390 V | 429 V | 1.2 kA | 25J | 1 | 180 pF @ 1 kHz | -40°C ~ 85°C (TA) | - | Surface Mount, MLCV | 2-SMD, J-Lead | |||
4,000 In Stock | 1 : ¥6.57000 Cut Tape (CT) 1,000 : ¥2.78592 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 300 V | 385 V | 423 V | 470 V | 517 V | 400 A | 15J | 1 | 70 pF @ 1 kHz | -40°C ~ 85°C (TA) | - | Surface Mount, MLCV | 2-SMD, J-Lead | |||
7,663 In Stock | 1 : ¥5.58000 Cut Tape (CT) 1,000 : ¥2.37332 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 230 V | 300 V | 324 V | 360 V | 396 V | 400 A | 10J | 1 | 95 pF @ 1 kHz | -40°C ~ 85°C (TA) | - | Surface Mount, MLCV | 2-SMD, J-Lead | |||
7,358 In Stock | 1 : ¥5.58000 Cut Tape (CT) 1,500 : ¥2.37332 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 150 V | 200 V | 216 V | 240 V | 264 V | 400 A | 9J | 1 | 140 pF @ 1 kHz | -40°C ~ 85°C (TA) | - | Surface Mount, MLCV | 2-SMD, J-Lead | |||
5,987 In Stock | 1 : ¥5.58000 Cut Tape (CT) 1,500 : ¥2.37332 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 130 V | 170 V | 184.5 V | 205 V | 225.5 V | 400 A | 7J | 1 | 160 pF @ 1 kHz | -40°C ~ 85°C (TA) | - | Surface Mount, MLCV | 2-SMD, J-Lead | |||
1,208 In Stock | 1 : ¥5.58000 Cut Tape (CT) 1,500 : ¥2.37332 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 115 V | 150 V | 162 V | 180 V | 198 V | 400 A | 6.5J | 1 | 180 pF @ 1 kHz | -40°C ~ 85°C (TA) | - | Surface Mount, MLCV | 2-SMD, J-Lead | |||
970 In Stock | 1 : ¥7.39000 Cut Tape (CT) 1,000 : ¥3.15740 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 275 V | 350 V | 387 V | 430 V | 473 V | 400 A | 13J | 1 | 75 pF @ 1 kHz | -40°C ~ 85°C (TA) | - | Surface Mount, MLCV | 2-SMD, J-Lead | |||
279 In Stock | 1 : ¥5.58000 Cut Tape (CT) 1,500 : ¥2.37332 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 75 V | 100 V | 108 V | 120 V | 132 V | 400 A | 4J | 1 | 270 pF @ 1 kHz | -40°C ~ 85°C (TA) | - | Surface Mount, MLCV | 2-SMD, J-Lead | |||
71 In Stock | 1 : ¥5.58000 Cut Tape (CT) 1,000 : ¥2.37332 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 275 V | 350 V | 387 V | 430 V | 473 V | 400 A | 13J | 1 | 75 pF @ 1 kHz | -40°C ~ 85°C (TA) | - | Surface Mount, MLCV | 2-SMD, J-Lead | |||
494 In Stock | 1 : ¥6.49000 Cut Tape (CT) 1,000 : ¥2.77000 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 95 V | 125 V | 135 V | 150 V | 165 V | 1.2 kA | 11J | 1 | 440 pF @ 1 kHz | -40°C ~ 85°C (TA) | - | Surface Mount, MLCV | 2-SMD, J-Lead | |||
36 In Stock | 1 : ¥6.49000 Cut Tape (CT) 1,000 : ¥2.77000 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 175 V | 225 V | 243 V | 270 V | 297 V | 1.2 kA | 21J | 1 | 250 pF @ 1 kHz | -40°C ~ 85°C (TA) | - | Surface Mount, MLCV | 2-SMD, J-Lead | |||
294 In Stock 110,000 Factory | 1 : ¥6.90000 Cut Tape (CT) 1,000 : ¥3.13416 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) | Active | 300 V | 385 V | 423 V | 470 V | 517 V | 1.2 kA | 10J | 1 | 150 pF @ 1 kHz | -40°C ~ 85°C (TA) | - | Surface Mount, MLCV | 2-SMD, J-Lead | |||
877 In Stock | 1 : ¥6.49000 Cut Tape (CT) 1,000 : ¥2.77000 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 75 V | 100 V | 108 V | 120 V | 132 V | 1.2 kA | 9J | 1 | 550 pF @ 1 kHz | -40°C ~ 85°C (TA) | - | Surface Mount, MLCV | 2-SMD, J-Lead | |||
715 In Stock | 1 : ¥6.49000 Cut Tape (CT) 1,000 : ¥2.77000 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 60 V | 85 V | 90 V | 100 V | 110 V | 1.2 kA | 7J | 1 | 680 pF @ 1 kHz | -40°C ~ 85°C (TA) | - | Surface Mount, MLCV | 2-SMD, J-Lead | |||
64 In Stock | 1 : ¥6.49000 Cut Tape (CT) 1,000 : ¥2.77000 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 230 V | 300 V | 324 V | 360 V | 396 V | 1.2 kA | 23J | 1 | 190 pF @ 1 kHz | -40°C ~ 85°C (TA) | - | Surface Mount, MLCV | 2-SMD, J-Lead |