PV275K3225T | ||
---|---|---|
DigiKey Part Number | PV275K3225TTR-ND - Tape & Reel (TR) PV275K3225TCT-ND - Cut Tape (CT) PV275K3225TDKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | PV275K3225T | |
Description | VARISTOR 430V 400A 2SMD JLEAD | |
Manufacturer Standard Lead Time | 16 Weeks | |
Customer Reference | ||
Detailed Description | 430 V 400 A Varistor 1 Circuit Surface Mount, MLCV 2-SMD, J-Lead | |
Datasheet | Datasheet | |
EDA/CAD Models | PV275K3225T Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Stackpole Electronics Inc | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Maximum AC Volts | 275 V | |
Maximum DC Volts | 350 V | |
Varistor Voltage (Min) | 387 V | |
Varistor Voltage (Typ) | 430 V | |
Varistor Voltage (Max) | 473 V | |
Current - Surge | 400 A | |
Energy | 13J | |
Number of Circuits | 1 | |
Capacitance @ Frequency | 75 pF @ 1 kHz | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount, MLCV | |
Package / Case | 2-SMD, J-Lead | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥7.32000 | ¥7.32 |
10 | ¥6.44700 | ¥64.47 |
25 | ¥6.05840 | ¥151.46 |
100 | ¥4.94460 | ¥494.46 |
250 | ¥4.59240 | ¥1,148.10 |
500 | ¥3.90850 | ¥1,954.25 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,000 | ¥3.12682 | ¥3,126.82 |
2,000 | ¥2.83366 | ¥5,667.32 |
5,000 | ¥2.63823 | ¥13,191.15 |
10,000 | ¥2.54053 | ¥25,405.30 |
25,000 | ¥2.44282 | ¥61,070.50 |