V26MLA0805NH | ||
---|---|---|
DigiKey Part Number | F2195TR-ND - Tape & Reel (TR) F2195CT-ND - Cut Tape (CT) F2195DKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | V26MLA0805NH | |
Description | VARISTOR 34V 100A 0805 | |
Manufacturer Standard Lead Time | 12 Weeks | |
Customer Reference | ||
Detailed Description | 34 V 100 A Varistor 1 Circuit Surface Mount, MLCV 0805 (2012 Metric) | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Littelfuse Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Maximum AC Volts | 20 V | |
Maximum DC Volts | 26 V | |
Varistor Voltage (Min) | 29.5 V | |
Varistor Voltage (Typ) | 34 V | |
Varistor Voltage (Max) | 38.5 V | |
Current - Surge | 100 A | |
Energy | 0.3J | |
Number of Circuits | 1 | |
Capacitance @ Frequency | 220 pF @ 1 MHz | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount, MLCV | |
Package / Case | 0805 (2012 Metric) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥4.19000 | ¥4.19 |
10 | ¥3.62000 | ¥36.20 |
25 | ¥3.37880 | ¥84.47 |
100 | ¥2.70250 | ¥270.25 |
250 | ¥2.50944 | ¥627.36 |
500 | ¥2.12326 | ¥1,061.63 |
1,000 | ¥1.64072 | ¥1,640.72 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥1.34784 | ¥3,369.60 |
5,000 | ¥1.26087 | ¥6,304.35 |
12,500 | ¥1.19446 | ¥14,930.75 |