V82ZA12P | ||
---|---|---|
DigiKey Part Number | F3073-ND | |
Manufacturer | ||
Manufacturer Product Number | V82ZA12P | |
Description | VARISTOR 82V 4.5KA DISC 14MM | |
Manufacturer Standard Lead Time | 12 Weeks | |
Customer Reference | ||
Detailed Description | 82 V 4.5 kA Varistor 1 Circuit Through Hole Disc 14mm | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Littelfuse Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Maximum AC Volts | 50 V | |
Maximum DC Volts | 68 V | |
Varistor Voltage (Min) | 73.8 V | |
Varistor Voltage (Typ) | 82 V | |
Varistor Voltage (Max) | 90.2 V | |
Current - Surge | 4.5 kA | |
Energy | 15J | |
Number of Circuits | 1 | |
Capacitance @ Frequency | 3380 pF @ 1 MHz | |
Operating Temperature | -55°C ~ 85°C (TA) | |
Mounting Type | Through Hole | |
Package / Case | Disc 14mm |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥6.07000 | ¥6.07 |
10 | ¥5.36900 | ¥53.69 |
25 | ¥5.04720 | ¥126.18 |
100 | ¥4.11860 | ¥411.86 |
250 | ¥3.82524 | ¥956.31 |
700 | ¥3.25559 | ¥2,278.91 |
1,400 | ¥2.60454 | ¥3,646.36 |
2,800 | ¥2.36034 | ¥6,608.95 |
5,600 | ¥2.23602 | ¥12,521.71 |