GBL04 | |
---|---|
DigiKey Part Number | 1801-GBL04-ND |
Manufacturer | |
Manufacturer Product Number | GBL04 |
Description | BRIDGE RECT 1PHASE 400V 4A GBL |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Bridge Rectifier Single Phase Standard 400 V Through Hole GBL |
Datasheet | Datasheet |
EDA/CAD Models | GBL04 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Taiwan Semiconductor Corporation | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Diode Type | Single Phase | |
Technology | Standard | |
Voltage - Peak Reverse (Max) | 400 V | |
Current - Average Rectified (Io) | 4 A | |
Voltage - Forward (Vf) (Max) @ If | 1.1 V @ 4 A | |
Current - Reverse Leakage @ Vr | 5 µA @ 400 V | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Through Hole | |
Package / Case | 4-SIP, GBL | |
Supplier Device Package | GBL | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥7.88000 | ¥7.88 |
25 | ¥6.32480 | ¥158.12 |
100 | ¥5.01130 | ¥501.13 |
500 | ¥4.24778 | ¥2,123.89 |
1,000 | ¥3.46030 | ¥3,460.30 |
2,000 | ¥3.25748 | ¥6,514.96 |
5,000 | ¥3.10236 | ¥15,511.80 |
10,000 | ¥2.95918 | ¥29,591.80 |