GSB12121031EU

DigiKey Part Number
664-GSB12121031EU-ND
Manufacturer
Manufacturer Product Number
GSB12121031EU
Description
USB2.0 A RECEPT,RIGHT ANGLE TYPE
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
USB-A (USB TYPE-A) USB 2.0 Receptacle Connector 4 Position Through Hole, Right Angle
Datasheet
 Datasheet
EDA/CAD Models
GSB12121031EU Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Amphenol ICC (Commercial Products)
Series
-
Packaging
Tray
Part Status
Active
Connector Type
USB-A (USB TYPE-A)
Number of Contacts
4
Gender
Receptacle
Specifications
USB 2.0
Mounting Type
Through Hole, Right Angle
Mounting Feature
Horizontal
Termination
Solder
Features
-
Ingress Protection
-
Operating Temperature
-40°C ~ 85°C
Number of Ports
1
Current Rating (Amps)
-
Voltage - Rated
30VDC
Mating Cycles
1500
Shielding
Shielded
Base Product Number
All prices are in CNY
Tray
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥5.91000¥5.91
10¥4.98300¥49.83
25¥4.78120¥119.53
40¥4.67925¥187.17
100¥4.47660¥447.66
300¥4.06963¥1,220.89
500¥3.66252¥1,831.26
1,000¥3.58240¥3,582.40
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.