
5054331681 | |
|---|---|
DigiKey Part Number | WM26812TR-ND - Tape & Reel (TR) WM26812CT-ND - Cut Tape (CT) WM26812DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 5054331681 |
Description | CONN HEADER SMD 16POS 1.25MM |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | Connector Header Surface Mount 16 position 0.049" (1.25mm) |
Datasheet | Datasheet |
EDA/CAD Models | 5054331681 Models |
Category | Contact Shape Square |
Mfr | Contact Finish - Mating Tin |
Series | Contact Finish Thickness - Mating 39.4µin (1.00µm) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Contact Finish - Post Tin |
Part Status Active | Contact Material Brass |
Connector Type | Insulation Material Polyamide (PA), Nylon |
Contact Type Male Pin | Features Pick and Place, Solder Retention |
Pitch - Mating | Operating Temperature -40°C ~ 105°C |
Number of Positions | Material Flammability Rating UL94 V-0 |
Number of Rows 2 | Insulation Color Black |
Number of Positions Loaded All | Current Rating (Amps) Varies by Wire Gauge |
Style | Voltage Rating 50VAC/DC |
Shrouding Shrouded - 4 Wall | Mated Stacking Heights 8.6mm |
Mounting Type | Contact Finish Thickness - Post 39.4µin (1.00µm) |
Termination Solder | Applications Automotive, General Purpose, Industrial |
Fastening Type Latch Holder | Base Product Number |
Insulation Height 0.285" (7.25mm) |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥15.71000 | ¥15.71 |
| 10 | ¥13.38100 | ¥133.81 |
| 100 | ¥11.37120 | ¥1,137.12 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 500 | ¥11.01332 | ¥5,506.66 |
| 1,000 | ¥10.48768 | ¥10,487.68 |
| 1,500 | ¥10.19205 | ¥15,288.08 |
| 2,500 | ¥9.83144 | ¥24,578.60 |
| 3,500 | ¥9.60097 | ¥33,603.40 |
| 5,000 | ¥9.36264 | ¥46,813.20 |




