20 mH @ 1 kHz 2 Line Common Mode Choke Surface Mount 1A DCR 250mOhm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
20 mH @ 1 kHz 2 Line Common Mode Choke Surface Mount 1A DCR 250mOhm
Bourns Magnetic Capabilities

PM3700-80-RC

DigiKey Part Number
M3940TR-ND - Tape & Reel (TR)
M3940CT-ND - Cut Tape (CT)
M3940DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
PM3700-80-RC
Description
CMC 20MH 1A 2LN SMD
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
20 mH @ 1 kHz 2 Line Common Mode Choke Surface Mount 1A DCR 250mOhm
Datasheet
 Datasheet
EDA/CAD Models
PM3700-80-RC Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
DC Resistance (DCR) (Max)
250mOhm
Manufacturer
Bourns Inc.
Operating Temperature
-55°C ~ 125°C
Series
Mounting Type
Surface Mount
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Size / Dimension
0.850" L x 0.850" W (21.60mm x 21.60mm)
Part Status
Active
Height (Max)
0.450" (11.43mm)
Number of Lines
2
Package / Case
Horizontal, 4 PC Pad
Inductance @ Frequency
20 mH @ 1 kHz
Base Product Number
Current Rating (Max)
1A
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 9,231
Check for Additional Incoming Stock
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥25.30000¥25.30
10¥20.82400¥208.24
100¥17.12390¥1,712.39
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
200¥16.14700¥3,229.40
400¥15.22638¥6,090.55
600¥14.71290¥8,827.74
1,000¥14.09141¥14,091.41
1,400¥13.69678¥19,175.49
2,000¥13.29085¥26,581.70
Manufacturers Standard Package