AU-Y1006 | |
---|---|
DigiKey Part Number | AE11182-ND |
Manufacturer | |
Manufacturer Product Number | AU-Y1006 |
Description | CONN RCPT USB1.1 TYPEA 4P SMD RA |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | USB-A (USB TYPE-A) USB 1.1 Receptacle Connector 4 Position Surface Mount, Right Angle |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Assmann WSW Components | |
Series | - | |
Packaging | Tray | |
Part Status | Active | |
Connector Type | USB-A (USB TYPE-A) | |
Number of Contacts | 4 | |
Gender | Receptacle | |
Specifications | USB 1.1 | |
Mounting Type | Surface Mount, Right Angle | |
Mounting Feature | Horizontal | |
Termination | Solder | |
Features | Board Lock | |
Ingress Protection | - | |
Operating Temperature | -55°C ~ 85°C | |
Number of Ports | 1 | |
Current Rating (Amps) | 1.5A | |
Voltage - Rated | - | |
Mating Cycles | 1500 | |
Shielding | - | |
Contact Finish | Gold | |
Shell/Shielding Material | Brass | |
Material Flammability Rating | UL94 V-0 | |
Insulation Color | Black |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥6.40000 | ¥6.40 |
10 | ¥5.38600 | ¥53.86 |
25 | ¥5.16240 | ¥129.06 |
40 | ¥5.05325 | ¥202.13 |
90 | ¥4.83378 | ¥435.04 |
270 | ¥4.39470 | ¥1,186.57 |
450 | ¥3.95533 | ¥1,779.90 |
990 | ¥3.51582 | ¥3,480.66 |
2,430 | ¥3.18617 | ¥7,742.39 |