BAT42W-E3-08 | ||
---|---|---|
DigiKey Part Number | BAT42W-E3-08TR-ND - Tape & Reel (TR) BAT42W-E3-08CT-ND - Cut Tape (CT) BAT42W-E3-08DKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | BAT42W-E3-08 | |
Description | DIODE SCHOTTKY 30V 200MA SOD123 | |
Manufacturer Standard Lead Time | 13 Weeks | |
Customer Reference | ||
Detailed Description | Diode 30 V 200mA Surface Mount SOD-123 | |
Datasheet | Datasheet | |
EDA/CAD Models | BAT42W-E3-08 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 30 V | |
Current - Average Rectified (Io) | 200mA | |
Voltage - Forward (Vf) (Max) @ If | 650 mV @ 50 mA | |
Speed | Small Signal =< 200mA (Io), Any Speed | |
Reverse Recovery Time (trr) | 5 ns | |
Current - Reverse Leakage @ Vr | 500 nA @ 25 V | |
Capacitance @ Vr, F | 7pF @ 1V, 1MHz | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | SOD-123 | |
Operating Temperature - Junction | 125°C (Max) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.09000 | ¥3.09 |
10 | ¥2.16300 | ¥21.63 |
100 | ¥1.09180 | ¥109.18 |
500 | ¥0.89086 | ¥445.43 |
1,000 | ¥0.66096 | ¥660.96 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥0.55611 | ¥1,668.33 |
6,000 | ¥0.53167 | ¥3,190.02 |
9,000 | ¥0.45982 | ¥4,138.38 |
30,000 | ¥0.45120 | ¥13,536.00 |
75,000 | ¥0.37361 | ¥28,020.75 |
150,000 | ¥0.36786 | ¥55,179.00 |