UJ2-MIBV-4-SMT-TR-67 | |
---|---|
DigiKey Part Number | 2223-UJ2-MIBV-4-SMT-TR-67TR-ND - Tape & Reel (TR) 2223-UJ2-MIBV-4-SMT-TR-67CT-ND - Cut Tape (CT) 2223-UJ2-MIBV-4-SMT-TR-67DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | UJ2-MIBV-4-SMT-TR-67 |
Description | USB JACK 2.0 MICRO B TYPE IP67 5 |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | USB - micro B USB 2.0 Receptacle Connector 5 Position Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | UJ2-MIBV-4-SMT-TR-67 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | CUI Devices | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Type | USB - micro B | |
Number of Contacts | 5 | |
Gender | Receptacle | |
Specifications | USB 2.0 | |
Mounting Type | Surface Mount | |
Mounting Feature | Vertical | |
Termination | Solder | |
Features | Solder Retention | |
Ingress Protection | IP67 - Dust Tight, Waterproof | |
Operating Temperature | -25°C ~ 85°C | |
Number of Ports | 1 | |
Current Rating (Amps) | 0.5A, 1.8A | |
Voltage - Rated | 30VAC | |
Mating Cycles | 10000 | |
Shielding | Shielded | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥27.91000 | ¥27.91 |
10 | ¥25.31800 | ¥253.18 |
25 | ¥23.98440 | ¥599.61 |
50 | ¥23.42460 | ¥1,171.23 |
100 | ¥22.30970 | ¥2,230.97 |
250 | ¥19.52116 | ¥4,880.29 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
800 | ¥20.30571 | ¥16,244.57 |
1,600 | ¥18.34066 | ¥29,345.06 |
2,400 | ¥17.68564 | ¥42,445.54 |