SS-53000-001

DigiKey Part Number
380-SS-53000-001-ND
Manufacturer
Manufacturer Product Number
SS-53000-001
Description
CONN RCPT HDMI 1.4 R/A NO FLANGE
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
HDMI HDMI 1.4 Receptacle Connector 19 Position Surface Mount, Right Angle; Through Hole
Datasheet
 Datasheet
EDA/CAD Models
SS-53000-001 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Stewart Connector
Series
-
Packaging
Tray
Part Status
Active
Connector Type
HDMI
Number of Contacts
19
Gender
Receptacle
Specifications
HDMI 1.4
Mounting Type
Surface Mount, Right Angle; Through Hole
Mounting Feature
Horizontal
Termination
Solder
Features
-
Ingress Protection
-
Operating Temperature
-20°C ~ 85°C
Number of Ports
1
Current Rating (Amps)
0.5A
Voltage - Rated
40V
Mating Cycles
10000
Shielding
Shielded
Contact Finish
Gold
Shell/Shielding Material
Steel (SPCC)
Material Flammability Rating
UL94 V-0
Insulation Color
Black
Base Product Number
All prices are in CNY
Tray
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥7.55000¥7.55
10¥6.39500¥63.95
25¥6.13760¥153.44
40¥6.00750¥240.30
80¥5.74588¥459.67
230¥5.22400¥1,201.52
440¥4.70145¥2,068.64
1,200¥4.17917¥5,015.00
2,400¥3.78735¥9,089.64
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.