1-188275-0 | ||
---|---|---|
DigiKey Part Number | A110866TR-ND - Tape & Reel (TR) A110866CT-ND - Cut Tape (CT) | |
Manufacturer | ||
Manufacturer Product Number | 1-188275-0 | |
Description | CONN RCPT 10POS 0.1 TIN SMD | |
Manufacturer Standard Lead Time | 32 Weeks | |
Customer Reference | ||
Detailed Description | 10 Position Receptacle Connector 0.100" (2.54mm) Surface Mount Tin | |
Datasheet | Datasheet | |
EDA/CAD Models | 1-188275-0 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Connector Type | ||
Contact Type | Forked | |
Style | Board to Board or Cable | |
Number of Positions | ||
Number of Positions Loaded | All | |
Pitch - Mating | ||
Number of Rows | 2 | |
Row Spacing - Mating | 0.100" (2.54mm) | |
Mounting Type | Surface Mount | |
Termination | ||
Fastening Type | Push-Pull | |
Contact Finish - Mating | ||
Contact Finish Thickness - Mating | - | |
Insulation Color | Red | |
Insulation Height | 0.209" (5.30mm) | |
Contact Length - Post | - | |
Operating Temperature | -40°C ~ 105°C | |
Material Flammability Rating | UL94 V-0 | |
Contact Finish - Post | Tin | |
Mated Stacking Heights | - | |
Ingress Protection | - | |
Features | - | |
Current Rating (Amps) | - | |
Voltage Rating | 100VDC | |
Applications | Automotive, General Purpose | |
Insulation Material | Polyamide (PA46), Nylon 4/6, Glass Filled | |
Contact Shape | - | |
Contact Material | Phosphor Bronze | |
Contact Finish Thickness - Post | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥15.68000 | ¥15.68 |
10 | ¥14.35800 | ¥143.58 |
100 | ¥12.80490 | ¥1,280.49 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
900 | ¥11.46043 | ¥10,314.39 |
1,800 | ¥10.25781 | ¥18,464.06 |
2,700 | ¥9.47961 | ¥25,594.95 |
6,300 | ¥9.19664 | ¥57,938.83 |