10118242-001RLF | |
---|---|
DigiKey Part Number | 609-4617-2-ND - Tape & Reel (TR) 609-4617-1-ND - Cut Tape (CT) 609-4617-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 10118242-001RLF |
Description | CONN RCP MICRO HDMI 19POS SMD RA |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | HDMI - Micro Receptacle Connector 19 Position Surface Mount, Right Angle; Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | 10118242-001RLF Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Amphenol ICC (FCI) | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Type | HDMI - Micro | |
Number of Contacts | 19 | |
Gender | Receptacle | |
Specifications | - | |
Mounting Type | Surface Mount, Right Angle; Through Hole | |
Mounting Feature | Horizontal | |
Termination | Solder | |
Features | - | |
Ingress Protection | - | |
Operating Temperature | -30°C ~ 80°C | |
Number of Ports | 1 | |
Current Rating (Amps) | 0.3A | |
Voltage - Rated | 40VDC | |
Mating Cycles | 5000 | |
Shielding | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥11.90000 | ¥11.90 |
10 | ¥10.36000 | ¥103.60 |
25 | ¥9.92360 | ¥248.09 |
50 | ¥9.70180 | ¥485.09 |
100 | ¥9.26180 | ¥926.18 |
250 | ¥8.37944 | ¥2,094.86 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
800 | ¥7.49739 | ¥5,997.91 |
1,600 | ¥6.39483 | ¥10,231.73 |
2,400 | ¥6.17432 | ¥14,818.37 |
5,600 | ¥5.86559 | ¥32,847.30 |
8,000 | ¥5.73329 | ¥45,866.32 |