CMDSH-4E TR PBFREE | ||
---|---|---|
DigiKey Part Number | 1514-CMDSH-4ETRPBFREETR-ND - Tape & Reel (TR) 1514-CMDSH-4ETRPBFREECT-ND - Cut Tape (CT) 1514-CMDSH-4ETRPBFREEDKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | CMDSH-4E TR PBFREE | |
Description | DIODE SCHOTTKY 40V 200MA SOD323 | |
Manufacturer Standard Lead Time | 20 Weeks | |
Customer Reference | ||
Detailed Description | Diode 40 V 200mA Surface Mount SOD-323 | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 40 V | |
Current - Average Rectified (Io) | 200mA | |
Voltage - Forward (Vf) (Max) @ If | 1 V @ 200 mA | |
Speed | Small Signal =< 200mA (Io), Any Speed | |
Reverse Recovery Time (trr) | 5 ns | |
Current - Reverse Leakage @ Vr | 500 nA @ 25 V | |
Capacitance @ Vr, F | 7pF @ 1V, 1MHz | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | SOD-323 | |
Operating Temperature - Junction | -65°C ~ 150°C | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥4.60000 | ¥4.60 |
10 | ¥3.90800 | ¥39.08 |
100 | ¥2.71650 | ¥271.65 |
500 | ¥2.12080 | ¥1,060.40 |
1,000 | ¥1.72380 | ¥1,723.80 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥1.54098 | ¥4,622.94 |
6,000 | ¥1.46261 | ¥8,775.66 |
9,000 | ¥1.35814 | ¥12,223.26 |
30,000 | ¥1.32680 | ¥39,804.00 |