Diode 40 V 1A Surface Mount SOD-323A
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

XBS104S13R-G

DigiKey Part Number
893-1188-2-ND - Tape & Reel (TR)
893-1188-1-ND - Cut Tape (CT)
893-1188-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
XBS104S13R-G
Description
DIODE SCHOTTKY 40V 1A SOD323A
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Diode 40 V 1A Surface Mount SOD-323A
Datasheet
 Datasheet
EDA/CAD Models
XBS104S13R-G Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Reverse Recovery Time (trr)
25 ns
Mfr
Current - Reverse Leakage @ Vr
200 µA @ 40 V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Capacitance @ Vr, F
35pF @ 10V, 1MHz
Part Status
Active
Mounting Type
Technology
Package / Case
Voltage - DC Reverse (Vr) (Max)
40 V
Supplier Device Package
SOD-323A
Current - Average Rectified (Io)
1A
Operating Temperature - Junction
125°C (Max)
Voltage - Forward (Vf) (Max) @ If
540 mV @ 1 A
Base Product Number
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥6.78000¥6.78
10¥4.22600¥42.26
100¥2.72580¥272.58
500¥2.07826¥1,039.13
1,000¥1.86927¥1,869.27
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
3,000¥1.60358¥4,810.74
6,000¥1.46974¥8,818.44
9,000¥1.40153¥12,613.77
15,000¥1.32490¥19,873.50
21,000¥1.27952¥26,869.92
30,000¥1.23542¥37,062.60
Manufacturers Standard Package