Diode 30 V 200mA Surface Mount SOD-323
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Diode 30 V 200mA Surface Mount SOD-323
SOD 323
Micro Commercial Components Corporate Video

BAT54WS-TP

DigiKey Part Number
BAT54WS-TPTR-ND - Tape & Reel (TR)
BAT54WS-TPCT-ND - Cut Tape (CT)
BAT54WS-TPDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
BAT54WS-TP
Description
DIODE SCHOTTKY 30V 200MA SOD323
Customer Reference
Detailed Description
Diode 30 V 200mA Surface Mount SOD-323
Datasheet
 Datasheet
EDA/CAD Models
BAT54WS-TP Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Reverse Recovery Time (trr)
5 ns
Mfr
Current - Reverse Leakage @ Vr
2 µA @ 25 V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Capacitance @ Vr, F
10pF @ 1V, 1MHz
Part Status
Active
Mounting Type
Technology
Package / Case
Voltage - DC Reverse (Vr) (Max)
30 V
Supplier Device Package
SOD-323
Current - Average Rectified (Io)
200mA
Operating Temperature - Junction
125°C (Max)
Voltage - Forward (Vf) (Max) @ If
1 V @ 100 mA
Base Product Number
Speed
Small Signal =< 200mA (Io), Any Speed
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
BAT5403WE6327HTSA1Infineon Technologies11,146BAT5403WE6327HTSA1CT-ND¥3.47000Similar
BAT54WS_R1_00001Panjit International Inc.39,1073757-BAT54WS_R1_00001CT-ND¥1.08000Similar
In-Stock: 44,720
Due to temporary constrained supply, DigiKey is unable to accept backorders at this time.
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥1.32000¥1.32
10¥0.79400¥7.94
100¥0.48710¥48.71
500¥0.35198¥175.99
1,000¥0.30806¥308.06
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
3,000¥0.34373¥1,031.19
6,000¥0.30645¥1,838.70
9,000¥0.28742¥2,586.78
15,000¥0.26600¥3,990.00
21,000¥0.25331¥5,319.51
30,000¥0.24096¥7,228.80
Manufacturers Standard Package