Similar

SDMP0340LST-7-F | |
|---|---|
DigiKey Part Number | SDMP0340LST-FDITR-ND - Tape & Reel (TR) SDMP0340LST-FDICT-ND - Cut Tape (CT) SDMP0340LST-FDIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SDMP0340LST-7-F |
Description | DIODE ARR SCHOTT 40V 30MA SOT523 |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | Diode Array 1 Pair Series Connection 40 V 30mA (DC) Surface Mount SOT-523 |
Datasheet | Datasheet |
Category | Voltage - Forward (Vf) (Max) @ If 370 mV @ 1 mA |
Manufacturer Diodes Incorporated | Speed Small Signal =< 200mA (Io), Any Speed |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Reverse Leakage @ Vr 1 µA @ 10 V |
Part Status Active | Operating Temperature - Junction -40°C ~ 125°C |
Diode Configuration 1 Pair Series Connection | Mounting Type Surface Mount |
Technology Schottky | Package / Case SOT-523 |
Voltage - DC Reverse (Vr) (Max) 40 V | Supplier Device Package SOT-523 |
Current - Average Rectified (Io) (per Diode) 30mA (DC) | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RB706F-40T106 | Rohm Semiconductor | 18,701 | RB706F-40T106CT-ND | ¥5.87000 | Similar |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥4.05000 | ¥4.05 |
| 10 | ¥2.47300 | ¥24.73 |
| 100 | ¥1.56300 | ¥156.30 |
| 500 | ¥1.16856 | ¥584.28 |
| 1,000 | ¥1.04103 | ¥1,041.03 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 3,000 | ¥0.87869 | ¥2,636.07 |
| 6,000 | ¥0.79684 | ¥4,781.04 |
| 9,000 | ¥0.75511 | ¥6,795.99 |
| 15,000 | ¥0.70820 | ¥10,623.00 |
| 21,000 | ¥0.68042 | ¥14,288.82 |
| 30,000 | ¥0.65341 | ¥19,602.30 |







