
RB706F-40T106 | |
|---|---|
DigiKey Part Number | RB706F-40T106TR-ND - Tape & Reel (TR) RB706F-40T106CT-ND - Cut Tape (CT) RB706F-40T106DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RB706F-40T106 |
Description | DIODE ARRAY SCHOTT 40V 30MA UMD3 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Diode Array 1 Pair Series Connection 40 V 30mA Surface Mount SC-70, SOT-323 |
Datasheet | Datasheet |
EDA/CAD Models | RB706F-40T106 Models |
Category | Voltage - Forward (Vf) (Max) @ If 370 mV @ 1 mA |
Manufacturer Rohm Semiconductor | Speed Small Signal =< 200mA (Io), Any Speed |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Reverse Leakage @ Vr 1 µA @ 10 V |
Part Status Active | Operating Temperature - Junction 125°C (Max) |
Diode Configuration 1 Pair Series Connection | Mounting Type Surface Mount |
Technology Schottky | Package / Case SC-70, SOT-323 |
Voltage - DC Reverse (Vr) (Max) 40 V | Supplier Device Package UMD3 |
Current - Average Rectified (Io) (per Diode) 30mA | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BAS40SW_R1_00001 | Panjit International Inc. | 2,481 | 3757-BAS40SW_R1_00001CT-ND | ¥23.00000 | Similar |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥5.87000 | ¥5.87 |
| 10 | ¥3.65500 | ¥36.55 |
| 100 | ¥2.34210 | ¥234.21 |
| 500 | ¥1.77524 | ¥887.62 |
| 1,000 | ¥1.59255 | ¥1,592.55 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 3,000 | ¥1.36008 | ¥4,080.24 |
| 6,000 | ¥1.24294 | ¥7,457.64 |
| 9,000 | ¥1.18324 | ¥10,649.16 |
| 15,000 | ¥1.11615 | ¥16,742.25 |
| 21,000 | ¥1.07643 | ¥22,605.03 |
| 30,000 | ¥1.03781 | ¥31,134.30 |




