USB4145-03-0230-C | ||
---|---|---|
DigiKey Part Number | 2073-USB4145-03-0230-CTR-ND - Tape & Reel (TR) 2073-USB4145-03-0230-CCT-ND - Cut Tape (CT) 2073-USB4145-03-0230-CDKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | USB4145-03-0230-C | |
Description | USB 2.0 TYPE-C RECPT VERT SMT 2. | |
Manufacturer Standard Lead Time | 9 Weeks | |
Customer Reference | ||
Detailed Description | USB-C (USB TYPE-C) USB 2.0 Receptacle Connector 24 (16+8 Dummy) Position Surface Mount, Through Hole | |
Datasheet | Datasheet | |
EDA/CAD Models | USB4145-03-0230-C Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | GCT | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Type | USB-C (USB TYPE-C) | |
Number of Contacts | 24 (16+8 Dummy) | |
Gender | Receptacle | |
Specifications | USB 2.0 | |
Mounting Type | Surface Mount, Through Hole | |
Mounting Feature | Vertical | |
Termination | Solder | |
Features | Board Guide | |
Ingress Protection | - | |
Operating Temperature | -25°C ~ 85°C | |
Number of Ports | 1 | |
Current Rating (Amps) | 5A | |
Voltage - Rated | 48VDC | |
Mating Cycles | 20000 | |
Shielding | Shielded | |
Contact Finish | Gold | |
Shell/Shielding Material | Steel, Stainless | |
Material Flammability Rating | UL94 V-0 | |
Insulation Color | Black | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥9.03000 | ¥9.03 |
10 | ¥7.61800 | ¥76.18 |
25 | ¥7.30640 | ¥182.66 |
50 | ¥7.15200 | ¥357.60 |
100 | ¥6.84000 | ¥684.00 |
250 | ¥6.21876 | ¥1,554.69 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
600 | ¥5.59672 | ¥3,358.03 |
1,200 | ¥4.97487 | ¥5,969.84 |
1,800 | ¥4.66391 | ¥8,395.04 |
3,000 | ¥4.50846 | ¥13,525.38 |
6,000 | ¥4.35301 | ¥26,118.06 |
15,000 | ¥4.04207 | ¥60,631.05 |