USB, DVI, HDMI Connector Assemblies
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Connector Type | Number of Contacts | Gender | Specifications | Mounting Type | Mounting Feature | Termination | Features | Ingress Protection | Operating Temperature | Number of Ports | Current Rating (Amps) | Voltage - Rated | Mating Cycles | Shielding |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
59,550 In Stock | 1 : ¥3.78000 Cut Tape (CT) 1,400 : ¥1.96334 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | USB - micro B | 5 | Receptacle | USB 2.0 | Surface Mount, Right Angle | Flange, Horizontal | Solder | Solder Retention | - | -30°C ~ 80°C | 1 | 1.8A per Contact | 100VAC | 10000 | Shielded | ||
81,349 In Stock | 1 : ¥5.99000 Cut Tape (CT) 2,000 : ¥3.10949 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | USB - micro B | 5 | Receptacle | USB 2.0 | Surface Mount, Right Angle; Through Hole | Bottom Mount, Horizontal | Solder | Pick and Place Cap, Solder Retention | - | -30°C ~ 85°C | 1 | 1.8A | 30VAC | 10000 | Shielded | |||
3,538 In Stock | 1 : ¥17.65000 Bulk | - | Bulk | Active | USB - micro B | 5 | Plug | USB 2.0 | Free Hanging (In-Line) | - | Solder | - | - | -30°C ~ 85°C | 1 | 1.5A | 30VAC | 1500 | Unshielded | ||
13,016 In Stock | 1 : ¥5.75000 Bag | Bag | Active | USB - micro B | 5 | Plug | USB 2.0 | Through Hole | Vertical | Solder | - | - | -30°C ~ 85°C | 1 | 1.8A | 30VAC | 10000 | - | |||
1,448 In Stock | 1 : ¥7.80000 Bulk | - | Bulk | Active | USB - micro B | 5 | Plug | - | Free Hanging (In-Line) | - | Solder | - | - | - | 1 | - | - | - | - | ||
51,131 In Stock | 1 : ¥8.62000 Tray | Tray | Active | USB - micro B | 5 | Plug | USB 2.0 | Surface Mount, Through Hole | Flange, Vertical | Solder | - | - | -30°C ~ 85°C | 1 | 1.8A | 30VAC | 10000 | Shielded | |||
2,530 In Stock | 1 : ¥8.62000 Tray | - | Tray | Active | USB - micro B, Hybrid | 12 | Plug | - | Through Hole | Vertical | Solder | - | - | - | 1 | - | - | - | - | ||
1,858 In Stock | 1 : ¥12.31000 Bulk | - | Bulk | Active | USB-A (USB TYPE-A) | 4 | Plug | USB 2.0 | Free Hanging (In-Line) | - | Solder | - | - | - | 1 | - | - | - | Shielded | ||
1,047 In Stock | 1 : ¥12.56000 Cut Tape (CT) 1,300 : ¥6.96526 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | USB - micro B | 5 | Plug | USB 2.0 | Surface Mount, Right Angle; Through Hole | Horizontal | Solder | - | - | -30°C ~ 85°C | 1 | 1.8A | 30VAC | 10000 | Shielded |