2108877-1 | |
---|---|
DigiKey Part Number | A121025TR-ND - Tape & Reel (TR) A121025CT-ND - Cut Tape (CT) A121025DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 2108877-1 |
Description | CONN RCPT USB2.0 MICRO B SMD R/A |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | USB - micro B USB 2.0 Receptacle Connector 5 Position Surface Mount, Right Angle; Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | 2108877-1 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Type | USB - micro B | |
Number of Contacts | 5 | |
Gender | Receptacle | |
Specifications | USB 2.0 | |
Mounting Type | Surface Mount, Right Angle; Through Hole | |
Mounting Feature | Flange, Horizontal | |
Termination | Solder | |
Features | - | |
Ingress Protection | - | |
Operating Temperature | -30°C ~ 85°C | |
Number of Ports | 1 | |
Current Rating (Amps) | 0.5A, 1A, 1.8A | |
Voltage - Rated | 30VAC/DC | |
Mating Cycles | 10000 | |
Shielding | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,000 | ¥41.25378 | ¥41,253.78 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥63.79000 | ¥63.79 |
10 | ¥55.59400 | ¥555.94 |
25 | ¥54.12600 | ¥1,353.15 |
50 | ¥52.66460 | ¥2,633.23 |
100 | ¥49.44570 | ¥4,944.57 |
250 | ¥49.15332 | ¥12,288.33 |
500 | ¥46.22766 | ¥23,113.83 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥68.14000 | ¥68.14 |
10 | ¥61.64400 | ¥616.44 |
25 | ¥58.23040 | ¥1,455.76 |
50 | ¥56.81200 | ¥2,840.60 |
100 | ¥53.97070 | ¥5,397.07 |
250 | ¥48.29000 | ¥12,072.50 |
500 | ¥45.44924 | ¥22,724.62 |