10104110-0001LF | |
---|---|
DigiKey Part Number | 609-4052-2-ND - Tape & Reel (TR) 609-4052-1-ND - Cut Tape (CT) 609-4052-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 10104110-0001LF |
Description | CONN RCPT USB2.0 MICRO B SMD R/A |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | USB - micro B USB 2.0 Receptacle Connector 5 Position Surface Mount, Right Angle |
Datasheet | Datasheet |
EDA/CAD Models | 10104110-0001LF Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Amphenol ICC (FCI) | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Type | USB - micro B | |
Number of Contacts | 5 | |
Gender | Receptacle | |
Specifications | USB 2.0 | |
Mounting Type | Surface Mount, Right Angle | |
Mounting Feature | Horizontal | |
Termination | Solder | |
Features | Solder Retention | |
Ingress Protection | - | |
Operating Temperature | -30°C ~ 80°C | |
Number of Ports | 1 | |
Current Rating (Amps) | 1.8A per Contact | |
Voltage - Rated | 100VAC | |
Mating Cycles | 10000 | |
Shielding | Shielded | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $0.84000 | $0.84 |
10 | $0.70500 | $7.05 |
25 | $0.67680 | $16.92 |
50 | $0.66220 | $33.11 |
100 | $0.63350 | $63.35 |
250 | $0.57592 | $143.98 |
500 | $0.51832 | $259.16 |
Quantity | Unit Price | Ext Price |
---|---|---|
1,000 | $0.46072 | $460.72 |
2,000 | $0.43193 | $863.86 |
3,000 | $0.41753 | $1,252.59 |
5,000 | $0.40313 | $2,015.65 |
10,000 | $0.38298 | $3,829.80 |
25,000 | $0.37434 | $9,358.50 |