
ADTSMW69RVTR | |
|---|---|
DigiKey Part Number | 679-2393-2-ND - Tape & Reel (TR) 679-2393-1-ND - Cut Tape (CT) 679-2393-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ADTSMW69RVTR |
Description | SWITCH TACTILE SPST-NO 0.05A 12V |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Tactile Switch SPST-NO Top Actuated Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | ADTSMW69RVTR Models |
Category | Actuator Orientation Top Actuated |
Mfr | Termination Style Gull Wing |
Series | Outline 6.30mm x 6.20mm |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Illumination Non-Illuminated |
Part Status Active | Operating Force 260gf |
Circuit SPST-NO | Features Washable |
Switch Function Off-Mom | Operating Temperature -25°C ~ 70°C |
Contact Rating @ Voltage 0.05A @ 12VDC | Actuator Material Polyamide (PA), Nylon |
Actuator Type Standard | Switch Travel 0.45mm |
Mounting Type | Base Product Number |
Actuator Height off PCB, Vertical 3.80mm |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥14.22000 | ¥14.22 |
| 10 | ¥12.04100 | ¥120.41 |
| 25 | ¥11.17440 | ¥279.36 |
| 100 | ¥9.95540 | ¥995.54 |
| 250 | ¥9.22932 | ¥2,307.33 |
| 500 | ¥8.73114 | ¥4,365.57 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1,900 | ¥7.90042 | ¥15,010.80 |
| 3,800 | ¥7.53542 | ¥28,634.60 |
| 5,700 | ¥7.34203 | ¥41,849.57 |
| 9,500 | ¥7.11837 | ¥67,624.51 |


