Tactile Switch SPST-NO Top Actuated Surface Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ADTSMW69NVTR

DigiKey Part Number
679-2392-2-ND - Tape & Reel (TR)
679-2392-1-ND - Cut Tape (CT)
679-2392-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ADTSMW69NVTR
Description
SWITCH TACTILE SPST-NO 0.05A 12V
Manufacturer Standard Lead Time
26 Weeks
Customer Reference
Detailed Description
Tactile Switch SPST-NO Top Actuated Surface Mount
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Actuator Orientation
Top Actuated
Mfr
Termination Style
Gull Wing
Series
Outline
6.30mm x 6.20mm
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Illumination
Non-Illuminated
Part Status
Active
Operating Force
180gf
Circuit
SPST-NO
Features
Washable
Switch Function
Off-Mom
Operating Temperature
-25°C ~ 70°C
Contact Rating @ Voltage
0.05A @ 12VDC
Actuator Material
Polyamide (PA), Nylon
Actuator Type
Standard
Switch Travel
0.45mm
Mounting Type
Base Product Number
Actuator Height off PCB, Vertical
3.80mm
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 2,959
Check for Additional Incoming Stock
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥14.06000¥14.06
10¥11.85900¥118.59
25¥11.00920¥275.23
100¥9.80660¥980.66
250¥9.09136¥2,272.84
500¥8.60014¥4,300.07
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1,900¥7.78111¥14,784.11
3,800¥7.42106¥28,200.03
5,700¥7.23027¥41,212.54
9,500¥7.00961¥66,591.29
Manufacturers Standard Package