
25SVPG470M | |
|---|---|
DigiKey Part Number | 10-25SVPG470MTR-ND - Tape & Reel (TR) 10-25SVPG470MCT-ND - Cut Tape (CT) 10-25SVPG470MDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 25SVPG470M |
Description | AP ALUM POLY 470UF 20% 25V SMD |
Manufacturer Standard Lead Time | 56 Weeks |
Customer Reference | |
Detailed Description | 470 µF 25 V Aluminum - Polymer Capacitors Radial, Can - SMD 10mOhm 5000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | 25SVPG470M Models |
Category | Lifetime @ Temp. 5000 Hrs @ 105°C |
Manufacturer Panasonic Industry | Operating Temperature -55°C ~ 105°C |
Series | Applications General Purpose |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Ripple Current @ Low Frequency 295 mA @ 120 Hz |
Part Status Active | Ripple Current @ High Frequency 5.9 A @ 100 kHz |
Type Polymer | Size / Dimension 0.394" Dia (10.00mm) |
Capacitance 470 µF | Height - Seated (Max) 0.500" (12.70mm) |
Tolerance ±20% | Surface Mount Land Size 0.406" L x 0.406" W (10.30mm x 10.30mm) |
Voltage - Rated 25 V | Mounting Type Surface Mount |
ESR (Equivalent Series Resistance) 10mOhm | Package / Case Radial, Can - SMD |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥20.59000 | ¥20.59 |
| 10 | ¥13.58800 | ¥135.88 |
| 50 | ¥10.69140 | ¥534.57 |
| 100 | ¥9.77680 | ¥977.68 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 400 | ¥8.22928 | ¥3,291.71 |
| 800 | ¥7.71333 | ¥6,170.66 |
| 1,200 | ¥7.45299 | ¥8,943.59 |
| 2,000 | ¥7.16289 | ¥14,325.78 |
| 2,800 | ¥6.99237 | ¥19,578.64 |
| 4,000 | ¥6.82773 | ¥27,310.92 |










