MUSBD11135 | ||
---|---|---|
DigiKey Part Number | MUSBD11135-ND | |
Manufacturer | ||
Manufacturer Product Number | MUSBD11135 | |
Description | CONN RCPT USB2.0 TYPEB 4P PCB RA | |
Manufacturer Standard Lead Time | 10 Weeks | |
Customer Reference | ||
Detailed Description | USB-B (USB TYPE-B) USB 2.0 Receptacle Connector 4 Position Panel Mount, Through Hole, Right Angle | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Amphenol ICC (Commercial Products) | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Connector Type | USB-B (USB TYPE-B) | |
Number of Contacts | 4 | |
Gender | Receptacle | |
Specifications | USB 2.0 | |
Mounting Type | Panel Mount, Through Hole, Right Angle | |
Mounting Feature | Flange, Horizontal | |
Termination | Solder | |
Features | Board Guide, Cover | |
Ingress Protection | IP67 - Dust Tight, Waterproof | |
Operating Temperature | -40°C ~ 105°C | |
Number of Ports | 1 | |
Current Rating (Amps) | 1.5A | |
Voltage - Rated | - | |
Mating Cycles | 1500 | |
Shielding | Shielded | |
Contact Finish | Gold | |
Shell/Shielding Material | Copper Alloy | |
Material Flammability Rating | UL94 V-0 | |
Insulation Color | White | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥111.73000 | ¥111.73 |
10 | ¥99.01300 | ¥990.13 |
25 | ¥95.20200 | ¥2,380.05 |
50 | ¥91.39300 | ¥4,569.65 |
100 | ¥86.31640 | ¥8,631.64 |
250 | ¥78.70004 | ¥19,675.01 |
500 | ¥73.62274 | ¥36,811.37 |
1,000 | ¥67.52985 | ¥67,529.85 |