Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar

SN74LVC8T245MPWREP | |
|---|---|
DigiKey Part Number | 296-24003-2-ND - Tape & Reel (TR) 296-24003-1-ND - Cut Tape (CT) 296-24003-6-ND - Digi-Reel® |
Manufacturer | Texas Instruments |
Manufacturer Product Number | SN74LVC8T245MPWREP |
Description | IC TRANSLATION TXRX 1.65V |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Translation Transceiver 1 Element 8 Bit per Element 3-State Output 24-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | SN74LVC8T245MPWREP Models |
Category | Output Type 3-State |
Manufacturer Texas Instruments | Current - Output High, Low 32mA, 32mA |
Series | Voltage - Supply 1.65V ~ 5.5V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -55°C ~ 125°C (TA) |
Part Status Active | Mounting Type Surface Mount |
Logic Type Translation Transceiver | Package / Case 24-TSSOP (0.173", 4.40mm Width) |
Number of Elements 1 | Supplier Device Package 24-TSSOP |
Number of Bits per Element 8 | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 74LVC8T245PW,118 | Nexperia USA Inc. | 7,475 | 1727-4417-1-ND | ¥7.53000 | Similar |
| ADG3308BCPZ-REEL7 | Analog Devices Inc. | 693 | 505-ADG3308BCPZ-REEL7CT-ND | ¥45.40000 | Similar |
| ADG3308BRUZ-REEL | Analog Devices Inc. | 345 | 505-ADG3308BRUZ-REELCT-ND | ¥45.40000 | Similar |
| FXLH42245MPX | onsemi | 3,198 | FXLH42245MPXCT-ND | ¥6.53000 | Similar |
| GTL2003BQ,118 | NXP USA Inc. | 0 | 568-4287-2-ND | ¥0.00000 | Similar |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥92.21000 | ¥92.21 |
| 10 | ¥72.22200 | ¥722.22 |
| 25 | ¥67.22200 | ¥1,680.55 |
| 100 | ¥62.93630 | ¥6,293.63 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 2,000 | ¥55.15501 | ¥110,310.02 |

















