USB1035-GF-P-0-B-B | |
---|---|
DigiKey Part Number | 2073-USB1035-GF-P-0-B-B-ND |
Manufacturer | |
Manufacturer Product Number | USB1035-GF-P-0-B-B |
Description | USB A SKT, DUAL TOP TH R/A, GF, |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | USB-A (USB TYPE-A), Stacked USB 2.0 Receptacle Connector 8 Position Through Hole, Right Angle |
Datasheet | Datasheet |
EDA/CAD Models | USB1035-GF-P-0-B-B Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | GCT | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Connector Type | USB-A (USB TYPE-A), Stacked | |
Number of Contacts | 8 | |
Gender | Receptacle | |
Specifications | USB 2.0 | |
Mounting Type | Through Hole, Right Angle | |
Mounting Feature | Horizontal | |
Termination | Solder | |
Features | Board Lock | |
Ingress Protection | - | |
Operating Temperature | -40°C ~ 85°C | |
Number of Ports | 2 | |
Current Rating (Amps) | 1.5A | |
Voltage - Rated | 30V | |
Mating Cycles | 1500 | |
Shielding | Shielded | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥5.83000 | ¥5.83 |
10 | ¥5.06500 | ¥50.65 |
25 | ¥4.63040 | ¥115.76 |
40 | ¥4.35750 | ¥174.30 |
80 | ¥4.17675 | ¥334.14 |
230 | ¥3.81330 | ¥877.06 |
440 | ¥3.63193 | ¥1,598.05 |
1,000 | ¥2.99628 | ¥2,996.28 |
3,000 | ¥2.72393 | ¥8,171.79 |