UJ2-MIBV-4-SMT-TR-67

DigiKey Part Number
2223-UJ2-MIBV-4-SMT-TR-67TR-ND - Tape & Reel (TR)
2223-UJ2-MIBV-4-SMT-TR-67CT-ND - Cut Tape (CT)
2223-UJ2-MIBV-4-SMT-TR-67DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
UJ2-MIBV-4-SMT-TR-67
Description
USB JACK 2.0 MICRO B TYPE IP67 5
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
USB - micro B USB 2.0 Receptacle Connector 5 Position Surface Mount
Datasheet
 Datasheet
EDA/CAD Models
UJ2-MIBV-4-SMT-TR-67 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
CUI Devices
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Connector Type
USB - micro B
Number of Contacts
5
Gender
Receptacle
Specifications
USB 2.0
Mounting Type
Surface Mount
Mounting Feature
Vertical
Termination
Solder
Features
Solder Retention
Ingress Protection
IP67 - Dust Tight, Waterproof
Operating Temperature
-25°C ~ 85°C
Number of Ports
1
Current Rating (Amps)
0.5A, 1.8A
Voltage - Rated
30VAC
Mating Cycles
10000
Shielding
Shielded
Base Product Number
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥27.91000¥27.91
10¥25.31800¥253.18
25¥23.98440¥599.61
50¥23.42460¥1,171.23
100¥22.30970¥2,230.97
250¥19.52116¥4,880.29
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
800¥20.30571¥16,244.57
1,600¥18.34066¥29,345.06
2,400¥17.68564¥42,445.54
Manufacturers Standard Package