12402082E512A | ||
---|---|---|
DigiKey Part Number | 664-12402082E512ATR-ND - Tape & Reel (TR) 664-12402082E512ACT-ND - Cut Tape (CT) 664-12402082E512ADKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | 12402082E512A | |
Description | USB4 GEN3, TYPE C, VERTICAL, DUA | |
Manufacturer Standard Lead Time | 12 Weeks | |
Customer Reference | ||
Detailed Description | USB-C (USB TYPE-C) USB 4.0 Receptacle Connector 24 Position Surface Mount, Through Hole | |
Datasheet | Datasheet | |
EDA/CAD Models | 12402082E512A Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Amphenol ICC (Commercial Products) | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Type | USB-C (USB TYPE-C) | |
Number of Contacts | 24 | |
Gender | Receptacle | |
Specifications | USB 4.0 | |
Mounting Type | Surface Mount, Through Hole | |
Mounting Feature | Vertical | |
Termination | Solder | |
Features | - | |
Ingress Protection | IPX8 - Waterproof | |
Operating Temperature | -40°C ~ 85°C | |
Number of Ports | 1 | |
Current Rating (Amps) | 5A | |
Voltage - Rated | 20V | |
Mating Cycles | 10000 | |
Shielding | Shielded | |
Contact Finish | Gold | |
Shell/Shielding Material | Steel, Stainless | |
Material Flammability Rating | UL94 V-0 | |
Insulation Color | Black |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥36.04000 | ¥36.04 |
10 | ¥32.75500 | ¥327.55 |
25 | ¥31.02160 | ¥775.54 |
50 | ¥30.29900 | ¥1,514.95 |
100 | ¥28.85590 | ¥2,885.59 |
250 | ¥25.24900 | ¥6,312.25 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
500 | ¥24.52756 | ¥12,263.78 |
1,000 | ¥20.92054 | ¥20,920.54 |
1,500 | ¥20.19910 | ¥30,298.65 |
2,500 | ¥19.47773 | ¥48,694.33 |