USB, DVI, HDMI Connector Assemblies
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Connector Type | Number of Contacts | Gender | Specifications | Mounting Type | Mounting Feature | Termination | Features | Ingress Protection | Operating Temperature | Number of Ports | Current Rating (Amps) | Voltage - Rated | Mating Cycles | Shielding |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
95,933 In Stock | 1 : ¥4.02000 Tray | - | Tray | Active | USB-B (USB TYPE-B) | 4 | Receptacle | - | Through Hole, Right Angle | Horizontal | Solder | Board Lock | - | 0°C ~ 85°C | 1 | 1A | 30VAC | - | Unshielded | ||
31,710 In Stock | 1 : ¥4.68000 Tray | - | Tray | Active | USB-A (USB TYPE-A) | 4 | Receptacle | - | Through Hole, Right Angle | Horizontal | Solder | Board Lock | - | 0°C ~ 85°C | 1 | 1A | 30VAC | - | Unshielded | ||
10,718 In Stock | 1 : ¥5.66000 Tray | - | Tray | Active | USB-B (USB TYPE-B) | 4 | Receptacle | - | Through Hole, Right Angle | Horizontal | Solder | Board Lock | - | 0°C ~ 85°C | 1 | 1A | 30VAC | - | Unshielded | ||
27,554 In Stock | 1 : ¥7.31000 Tray | - | Tray | Active | USB-B (USB TYPE-B) | 4 | Receptacle | USB 2.0 | Through Hole, Right Angle | Horizontal | Solder | Board Lock | - | -55°C ~ 85°C | 1 | 1.5A | - | 1500 | - | ||
3,032 In Stock | 1 : ¥10.34000 Tube | Tube | Active | USB-B (USB TYPE-B) | 4 | Receptacle | USB 2.0 | Through Hole, Right Angle | Horizontal | Solder | Board Lock | - | -55°C ~ 85°C | 1 | 1A | - | 1500 | Shielded | |||
981 In Stock | 1 : ¥6.49000 Tray | Tray | Active | USB-A (USB TYPE-A) | 4 | Receptacle | USB 2.0 | Through Hole, Right Angle | Horizontal | Solder | - | - | -20°C ~ 85°C | 1 | 1A | 30VAC | 1500 | Shielded | |||
0 In Stock Check Lead Time | 1 : ¥7.22000 Tray | Tray | Active | USB-B (USB TYPE-B) | 4 | Receptacle | USB 2.0 | Through Hole, Right Angle | Vertical, Flag | Solder | - | - | -40°C ~ 85°C | 1 | 1.5A | 30VDC | 1500 | Shielded |