AU-Y1007-2 | ||
---|---|---|
DigiKey Part Number | AE11188-ND | |
Manufacturer | ||
Manufacturer Product Number | AU-Y1007-2 | |
Description | CONN RCPT USB2.0 TYPEB 4POS R/A | |
Manufacturer Standard Lead Time | 14 Weeks | |
Customer Reference | ||
Detailed Description | USB-B (USB TYPE-B) USB 2.0 Receptacle Connector 4 Position Through Hole, Right Angle | |
Datasheet | Datasheet | |
EDA/CAD Models | AU-Y1007-2 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Assmann WSW Components | |
Series | - | |
Packaging | Tray | |
Part Status | Active | |
Connector Type | USB-B (USB TYPE-B) | |
Number of Contacts | 4 | |
Gender | Receptacle | |
Specifications | USB 2.0 | |
Mounting Type | Through Hole, Right Angle | |
Mounting Feature | Horizontal | |
Termination | Solder | |
Features | Board Lock | |
Ingress Protection | - | |
Operating Temperature | -55°C ~ 85°C | |
Number of Ports | 1 | |
Current Rating (Amps) | 1.5A | |
Voltage - Rated | - | |
Mating Cycles | 1500 | |
Shielding | - | |
Contact Finish | Gold | |
Shell/Shielding Material | Brass | |
Material Flammability Rating | UL94 V-0 | |
Insulation Color | White | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥7.31000 | ¥7.31 |
10 | ¥6.17300 | ¥61.73 |
25 | ¥5.92400 | ¥148.10 |
40 | ¥5.79775 | ¥231.91 |
80 | ¥5.54538 | ¥443.63 |
240 | ¥5.04121 | ¥1,209.89 |
480 | ¥4.53704 | ¥2,177.78 |
960 | ¥4.03293 | ¥3,871.61 |
2,400 | ¥3.65487 | ¥8,771.69 |