0ZCG0125AF2B | ||
---|---|---|
DigiKey Part Number | 507-1770-2-ND - Tape & Reel (TR) 507-1770-1-ND - Cut Tape (CT) 507-1770-6-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | 0ZCG0125AF2B | |
Description | PTC RESET FUSE 16V 1.25A 1812 | |
Manufacturer Standard Lead Time | 14 Weeks | |
Customer Reference | ||
Detailed Description | Polymeric PTC Resettable Fuse 16V 1.25 A Ih Surface Mount 1812 (4532 Metric), Concave | |
Datasheet | Datasheet | |
EDA/CAD Models | 0ZCG0125AF2B Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Bel Fuse Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Polymeric | |
Voltage - Max | 16V | |
Current - Hold (Ih) (Max) | 1.25 A | |
Current - Trip (It) | 2.5 A | |
Current - Max | 100 A | |
Time to Trip | 400 ms | |
Resistance - Initial (Ri) (Min) | 50 mOhms | |
Resistance - Post Trip (R1) (Max) | 140 mOhms | |
Operating Temperature | -40°C ~ 85°C | |
Grade | Automotive | |
Qualification | AEC-Q200 | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | 1812 (4532 Metric), Concave | |
Size / Dimension | 0.179" L x 0.128" W (4.55mm x 3.24mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.039" (1.00mm) | |
Lead Spacing | - | |
Approval Agency | AEC-Q200, cURus, TUV |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1.97000 | ¥1.97 |
5 | ¥1.93800 | ¥9.69 |
10 | ¥1.84700 | ¥18.47 |
50 | ¥1.65000 | ¥82.50 |
100 | ¥1.53600 | ¥153.60 |
250 | ¥1.36504 | ¥341.26 |
500 | ¥1.13766 | ¥568.83 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,500 | ¥1.02381 | ¥1,535.72 |
3,000 | ¥0.91006 | ¥2,730.18 |
7,500 | ¥0.85319 | ¥6,398.93 |
10,500 | ¥0.79631 | ¥8,361.25 |