61729-1011BLF | ||
---|---|---|
DigiKey Part Number | 609-3657-ND | |
Manufacturer | ||
Manufacturer Product Number | 61729-1011BLF | |
Description | CONN RCPT USB2.0 TYPEB 4POS R/A | |
Manufacturer Standard Lead Time | 8 Weeks | |
Customer Reference | ||
Detailed Description | USB-B (USB TYPE-B) USB 2.0 Receptacle Connector 4 Position Through Hole, Right Angle | |
Datasheet | Datasheet | |
EDA/CAD Models | 61729-1011BLF Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Amphenol ICC (FCI) | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Connector Type | USB-B (USB TYPE-B) | |
Number of Contacts | 4 | |
Gender | Receptacle | |
Specifications | USB 2.0 | |
Mounting Type | Through Hole, Right Angle | |
Mounting Feature | Horizontal | |
Termination | Solder | |
Features | Board Lock | |
Ingress Protection | - | |
Operating Temperature | -55°C ~ 85°C | |
Number of Ports | 1 | |
Current Rating (Amps) | 1A | |
Voltage - Rated | - | |
Mating Cycles | 1500 | |
Shielding | Shielded | |
Contact Finish | Gold | |
Shell/Shielding Material | Copper Alloy | |
Material Flammability Rating | UL94 V-0 | |
Insulation Color | Black | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥10.34000 | ¥10.34 |
10 | ¥8.71800 | ¥87.18 |
44 | ¥8.18136 | ¥359.98 |
88 | ¥7.82500 | ¥688.60 |
264 | ¥7.11413 | ¥1,878.13 |
528 | ¥6.40267 | ¥3,380.61 |
1,012 | ¥5.69122 | ¥5,759.51 |
2,508 | ¥5.15768 | ¥12,935.46 |