DX07S024WJ3R400 | |
---|---|
DigiKey Part Number | 670-2950-2-ND - Tape & Reel (TR) 670-2950-1-ND - Cut Tape (CT) 670-2950-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DX07S024WJ3R400 |
Description | CONN RCPT USB3.1 TYPEC 24POS SMD |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | USB-C (USB TYPE-C) USB 3.2 Gen 2 (USB 3.1 Gen 2, Superspeed + (USB 3.1)) Receptacle Connector 24 Position Surface Mount, Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | DX07S024WJ3R400 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | JAE Electronics | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Type | USB-C (USB TYPE-C) | |
Number of Contacts | 24 | |
Gender | Receptacle | |
Specifications | USB 3.2 Gen 2 (USB 3.1 Gen 2, Superspeed + (USB 3.1)) | |
Mounting Type | Surface Mount, Through Hole | |
Mounting Feature | Vertical | |
Termination | Solder | |
Features | Board Guide | |
Ingress Protection | - | |
Operating Temperature | -30°C ~ 80°C | |
Number of Ports | 1 | |
Current Rating (Amps) | 5A | |
Voltage - Rated | 20V | |
Mating Cycles | 10000 | |
Shielding | Unshielded | |
Material Flammability Rating | - | |
Insulation Color | Black | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥20.61000 | ¥20.61 |
10 | ¥17.93000 | ¥179.30 |
25 | ¥17.16840 | ¥429.21 |
50 | ¥16.78600 | ¥839.30 |
100 | ¥16.02320 | ¥1,602.32 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
400 | ¥14.49720 | ¥5,798.88 |
800 | ¥12.97119 | ¥10,376.95 |
1,200 | ¥11.44518 | ¥13,734.22 |
2,000 | ¥11.06367 | ¥22,127.34 |
2,800 | ¥10.68216 | ¥29,910.05 |