USB, DVI, HDMI Connector Assemblies

Results: 14
Manufacturer
Amphenol ICC (FCI)CNC TechMolexTE Connectivity AMP ConnectorsWürth Elektronik
Series
-2086584727248404WR-COM
Packaging
BulkCut Tape (CT)Digi-Reel®Tape & Reel (TR)Tray
Connector Type
DisplayPortHDMIUSB - micro BUSB - mini BUSB-A (USB TYPE-A)USB-B (USB TYPE-B)USB-C (USB TYPE-C)
Number of Contacts
459192024
Specifications
-HDMI 1.4HDMI 2.1USB 2.0USB 3.2 Gen 1 (USB 3.1 Gen 1, Superspeed (USB 3.0))USB 3.2 Gen 2 (USB 3.1 Gen 2, Superspeed + (USB 3.1))
Mounting Type
Panel Mount; Surface Mount, Right Angle; Through HoleSurface Mount, Right AngleSurface Mount, Right Angle; Through HoleThrough Hole, Right Angle
Mounting Feature
Flange, HorizontalHorizontalVertical, Flag
Features
-Board GuideBoard Guide, Latch LockBoard Guide, Solder RetentionBoard Lock
Operating Temperature
-55°C ~ 85°C-40°C ~ 105°C-40°C ~ 85°C-30°C ~ 85°C-25°C ~ 70°C-25°C ~ 85°C-20°C ~ 85°C
Current Rating (Amps)
0.25A, 1.8A0.5A0.5A, 1A, 1.8A1A1A per Contact1.5A5A
Voltage - Rated
20VDC30V30VAC30VAC/DC40V40VAC40VDC-
Mating Cycles
1500500010000-
Shielding
-ShieldedUnshielded
Stocking Options
Environmental Options
Media
Marketplace Product
14Results

Showing
of 14
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Connector Type
Number of Contacts
Gender
Specifications
Mounting Type
Mounting Feature
Termination
Features
Ingress Protection
Operating Temperature
Number of Ports
Current Rating (Amps)
Voltage - Rated
Mating Cycles
Shielding
10029449-111RLF
10029449-111RLF
CONN RCPT 1.4 HDMI 19POS SMD R/A
Amphenol ICC (FCI)
41,599
In Stock
1 : ¥10.34000
Cut Tape (CT)
400 : ¥7.11238
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
HDMI
19
Receptacle
HDMI 1.4
Surface Mount, Right Angle; Through Hole
Horizontal
Solder
-
-
-20°C ~ 85°C
1
0.5A
40V
10000
Shielded
61400416121
61400416121
CONN RCPT USB2.0 TYPEB 4POS R/A
Würth Elektronik
14,719
In Stock
1 : ¥11.58000
Tray
Tray
Active
USB-B (USB TYPE-B)
4
Receptacle
USB 2.0
Through Hole, Right Angle
Horizontal
Solder
Board Lock
-
-40°C ~ 105°C
1
1.5A
30V
1500
Shielded
1734035-2
1734035-2
CONN RCPT USB2.0 MINI B SMD R/A
TE Connectivity AMP Connectors
7,456
In Stock
1 : ¥14.61000
Cut Tape (CT)
700 : ¥10.68153
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
USB - mini B
5
Receptacle
USB 2.0
Surface Mount, Right Angle
Horizontal
Solder
Board Guide, Solder Retention
-
-40°C ~ 85°C
1
1A
30VAC
5000
Shielded
2040002-1
2040002-1
CONN RCPT USB2.0 MICRO B SMD R/A
TE Connectivity AMP Connectors
9,692
In Stock
1 : ¥18.06000
Cut Tape (CT)
1,000 : ¥11.74758
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
USB - micro B
5
Receptacle
USB 2.0
Surface Mount, Right Angle; Through Hole
Horizontal
Solder
-
-
-30°C ~ 85°C
1
0.5A, 1A, 1.8A
30V
10000
-
208658_Reel
2086581051
CONN RCPT HDMI V2.1 19POS SMD RA
Molex
213
In Stock
1 : ¥18.88000
Cut Tape (CT)
350 : ¥13.29469
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
HDMI
19
Receptacle
HDMI 2.1
Surface Mount, Right Angle; Through Hole
Horizontal
Solder
-
-
-20°C ~ 85°C
1
0.5A
40VDC
10000
Shielded
685119134923
685119134923
CONN RCPT HDMI 19POS SMD R/A
Würth Elektronik
12,666
In Stock
1 : ¥20.69000
Cut Tape (CT)
250 : ¥14.65368
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
HDMI
19
Receptacle
-
Surface Mount, Right Angle; Through Hole
Horizontal
Solder
-
-
-25°C ~ 85°C
1
0.5A
40VAC
-
Shielded
0484040003
0484040003
CONN RCPT USB3.0 TYPEA 9POS R/A
Molex
8,614
In Stock
1 : ¥21.51000
Tray
Tray
Active
USB-A (USB TYPE-A)
9
Receptacle
USB 3.2 Gen 1 (USB 3.1 Gen 1, Superspeed (USB 3.0))
Through Hole, Right Angle
Vertical, Flag
Solder
Board Lock
-
-20°C ~ 85°C
1
0.25A, 1.8A
30VAC/DC
5000
Shielded
208658_Reel
2086581001
CONN RCPT HDMI V2.1 19POS SMD RA
Molex
9,220
In Stock
1 : ¥22.82000
Cut Tape (CT)
350 : ¥15.99580
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
HDMI
19
Receptacle
HDMI 2.1
Surface Mount, Right Angle; Through Hole
Horizontal
Solder
-
-
-20°C ~ 85°C
1
0.5A
40VDC
10000
Shielded
632723x00011
632723300011
CONN RCP USB3.1 TYPEC 24P SMD RA
Würth Elektronik
12,934
In Stock
1 : ¥35.87000
Cut Tape (CT)
700 : ¥25.81851
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
USB-C (USB TYPE-C)
24
Receptacle
USB 3.2 Gen 2 (USB 3.1 Gen 2, Superspeed + (USB 3.1))
Surface Mount, Right Angle; Through Hole
Horizontal
Solder
-
-
-40°C ~ 105°C
1
5A
20VDC
10000
Unshielded
0472720001
0472720001
CONN RCPT DISPLAYPORT 20P SMD RA
Molex
5,243
In Stock
1 : ¥50.82000
Cut Tape (CT)
250 : ¥35.59900
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
DisplayPort
20
Receptacle
-
Surface Mount, Right Angle; Through Hole
Horizontal
Solder
Board Guide, Latch Lock
-
-20°C ~ 85°C
1
0.5A
40VAC
10000
Shielded
2000-1-2-30-00-BK
2000-1-2-30-00-BK-TR
CONN RCPT HDMI 19POS SMD R/A
CNC Tech
1,067
In Stock
1 : ¥15.19000
Cut Tape (CT)
350 : ¥10.71249
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
HDMI
19
Receptacle
-
Surface Mount, Right Angle; Through Hole
Horizontal
Solder
Board Guide
-
-20°C ~ 85°C
1
0.5A
-
10000
Shielded
1-292303-1
1-292303-1
CONN RCPT USB2.0 TYPEA 4P SMD RA
TE Connectivity AMP Connectors
622
In Stock
1 : ¥21.10000
Bulk
-
Bulk
Active
USB-A (USB TYPE-A)
4
Receptacle
USB 2.0
Surface Mount, Right Angle; Through Hole
Horizontal
Solder
Board Lock
-
-55°C ~ 85°C
1
1A per Contact
30VAC
1500
Shielded
1-1747981-1
1-1747981-1
CONN RCPT HDMI 19POS PNL MNT R/A
TE Connectivity AMP Connectors
940
In Stock
1 : ¥45.15000
Tray
-
Tray
Active
HDMI
19
Receptacle
-
Panel Mount; Surface Mount, Right Angle; Through Hole
Flange, Horizontal
Solder
-
-
-25°C ~ 70°C
1
0.5A
40VAC
10000
-
1747981-2
1747981-2
CONN RCPT HDMI 19POS PNL MNT R/A
TE Connectivity AMP Connectors
53
In Stock
1 : ¥38.83000
Cut Tape (CT)
300 : ¥30.28977
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
HDMI
19
Receptacle
-
Panel Mount; Surface Mount, Right Angle; Through Hole
Horizontal
Solder
-
-
-25°C ~ 70°C
1
0.5A
40VAC
10000
-
Showing
of 14

USB, DVI, HDMI Connector Assemblies


USB, DVI, and HDMI Connectors are devices most often used to provide a connection port between a computer and some other device for audio and video interface. The characteristics being connector type, number of contacts, gender, mounting type, current rating, and voltage rating. The connector types are DisplayPort, DMS-59, DVI- (A, D, or I), Firewire, HDMI (micro, mini), and USB (A, B, C, micro, mini).