
2000-1-2-30-00-BK-TR | |
|---|---|
DigiKey Part Number | 1175-2000-1-2-30-00-BK-TR-ND - Tape & Reel (TR) 1175-2000-1-2-30-00-BK-TRCT-ND - Cut Tape (CT) 1175-2000-1-2-30-00-BK-TRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 2000-1-2-30-00-BK-TR |
Description | CONN RCPT HDMI 19POS SMD R/A |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | HDMI Receptacle Connector 19 Position Surface Mount, Right Angle; Through Hole |
Datasheet | Datasheet |
Category | Operating Temperature -20°C ~ 85°C |
Manufacturer CNC Tech | Number of Ports 1 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current Rating (Amps) 0.5A |
Part Status Active | Mating Cycles 10000 |
Connector Type HDMI | Shielding Shielded |
Number of Contacts 19 | Contact Finish Gold |
Gender Receptacle | Shell/Shielding Material Copper Alloy, Steel (SPCC) |
Mounting Type Surface Mount, Right Angle; Through Hole | Material Flammability Rating UL94 V-0 |
Mounting Feature Horizontal | Insulation Color Black |
Termination Solder | Base Product Number |
Features Board Guide |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 350 | ¥9.06934 | ¥3,174.27 |
| 700 | ¥8.63624 | ¥6,045.37 |
| 1,050 | ¥8.39263 | ¥8,812.26 |
| 1,750 | ¥8.09566 | ¥14,167.41 |
| 2,450 | ¥7.90584 | ¥19,369.31 |
| 3,500 | ¥7.70948 | ¥26,983.18 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥13.73000 | ¥13.73 |
| 10 | ¥11.66100 | ¥116.61 |
| 25 | ¥10.92960 | ¥273.24 |
| 50 | ¥10.40540 | ¥520.27 |
| 100 | ¥9.90830 | ¥990.83 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥15.30000 | ¥15.30 |
| 10 | ¥13.34800 | ¥133.48 |
| 25 | ¥12.77880 | ¥319.47 |
| 50 | ¥12.49600 | ¥624.80 |
| 100 | ¥11.92780 | ¥1,192.78 |











