



1510481411 | |
|---|---|
DigiKey Part Number | WM20716-ND |
Manufacturer | |
Manufacturer Product Number | 1510481411 |
Description | CONN HEADER VERT 4POS 6.5MM |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | Connector Header Through Hole 4 position 0.256" (6.50mm) |
Datasheet | Datasheet |
EDA/CAD Models | 1510481411 Models |
Category | Fastening Type Latch Holder |
Mfr | Contact Length - Mating 0.348" (8.85mm) |
Series | Contact Length - Post 0.150" (3.81mm) |
Packaging Tray | Insulation Height 0.630" (16.00mm) |
Part Status Active | Contact Shape Square |
Connector Type | Contact Finish - Mating Tin |
Contact Type Male Pin | Contact Finish Thickness - Mating 50.0µin (1.27µm) |
Pitch - Mating | Contact Finish - Post Tin |
Number of Positions | Contact Material Copper Alloy |
Number of Rows 2 | Insulation Material Polyamide (PA), Nylon, Glass Filled |
Row Spacing - Mating | Features Board Guide |
Number of Positions Loaded All | Material Flammability Rating UL94 V-0 |
Style | Insulation Color Natural |
Shrouding Shrouded - 4 Wall | Applications General Purpose, Industrial |
Mounting Type | Base Product Number |
Termination Kinked Pin, Solder |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥11.00000 | ¥11.00 |
| 10 | ¥9.32000 | ¥93.20 |
| 100 | ¥7.91990 | ¥791.99 |
| 660 | ¥6.93218 | ¥4,575.24 |
| 1,320 | ¥6.60120 | ¥8,713.58 |
| 5,280 | ¥5.98640 | ¥31,608.19 |
| 10,560 | ¥5.70095 | ¥60,202.03 |











