UJ31-CH-G-SMT-TR-67 | ||
---|---|---|
DigiKey Part Number | 2223-UJ31-CH-G-SMT-TR-67TR-ND - Tape & Reel (TR) 2223-UJ31-CH-G-SMT-TR-67CT-ND - Cut Tape (CT) 2223-UJ31-CH-G-SMT-TR-67DKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | UJ31-CH-G-SMT-TR-67 | |
Description | USB JACK 3.1, GEN 2, C TYPE, 24 | |
Manufacturer Standard Lead Time | 19 Weeks | |
Customer Reference | ||
Detailed Description | USB-C (USB TYPE-C) USB 3.2 Gen 2 (USB 3.1 Gen 2, Superspeed + (USB 3.1)) Receptacle Connector 24 Position Surface Mount, Right Angle; Through Hole | |
Datasheet | Datasheet | |
EDA/CAD Models | UJ31-CH-G-SMT-TR-67 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | CUI Devices | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Type | USB-C (USB TYPE-C) | |
Number of Contacts | 24 | |
Gender | Receptacle | |
Specifications | USB 3.2 Gen 2 (USB 3.1 Gen 2, Superspeed + (USB 3.1)) | |
Mounting Type | Surface Mount, Right Angle; Through Hole | |
Mounting Feature | Horizontal | |
Termination | Solder | |
Features | Board Guide | |
Ingress Protection | IP67 - Dust Tight, Waterproof | |
Operating Temperature | -25°C ~ 85°C | |
Number of Ports | 1 | |
Current Rating (Amps) | 0.25A, 1.25A, 5A | |
Voltage - Rated | 20VDC | |
Mating Cycles | 10000 | |
Shielding | Shielded | |
Contact Finish | Gold | |
Shell/Shielding Material | Steel, Stainless | |
Material Flammability Rating | UL94 V-0 | |
Insulation Color | Black | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥26.35000 | ¥26.35 |
10 | ¥23.96300 | ¥239.63 |
25 | ¥22.69400 | ¥567.35 |
50 | ¥22.16520 | ¥1,108.26 |
100 | ¥21.10950 | ¥2,110.95 |
250 | ¥18.47072 | ¥4,617.68 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
900 | ¥19.21334 | ¥17,292.01 |
1,800 | ¥17.35397 | ¥31,237.15 |
2,700 | ¥16.73421 | ¥45,182.37 |