SM6T30A-E3/52 | ||
---|---|---|
DigiKey Part Number | SM6T30A-E3/52GITR-ND - Tape & Reel (TR) SM6T30A-E3/52GICT-ND - Cut Tape (CT) SM6T30A-E3/52GIDKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | SM6T30A-E3/52 | |
Description | TVS DIODE 25.6VWM 41.5VC DO214AA | |
Manufacturer Standard Lead Time | 10 Weeks | |
Customer Reference | ||
Detailed Description | 41.5V Clamp 14.5A Ipp Tvs Diode Surface Mount DO-214AA (SMBJ) | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 25.6V | |
Voltage - Breakdown (Min) | 28.5V | |
Voltage - Clamping (Max) @ Ipp | 41.5V | |
Current - Peak Pulse (10/1000µs) | 14.5A | |
Power - Peak Pulse | 600W | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -65°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AA, SMB | |
Supplier Device Package | ||
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥4.27000 | ¥4.27 |
10 | ¥3.32500 | ¥33.25 |
100 | ¥1.99240 | ¥199.24 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
750 | ¥1.84480 | ¥1,383.60 |
1,500 | ¥1.25450 | ¥1,881.75 |
2,250 | ¥1.15489 | ¥2,598.50 |
5,250 | ¥1.10690 | ¥5,811.23 |
18,750 | ¥0.99622 | ¥18,679.12 |
37,500 | ¥0.98146 | ¥36,804.75 |
75,000 | ¥0.92242 | ¥69,181.50 |