
SML-D12V1WT86 | |
|---|---|
DigiKey Part Number | SML-D12V1WT86TR-ND - Tape & Reel (TR) SML-D12V1WT86CT-ND - Cut Tape (CT) SML-D12V1WT86DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SML-D12V1WT86 |
Description | LED RED DIFFUSED 1608 SMD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Red 630nm LED Indication - Discrete 2.2V 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | SML-D12V1WT86 Models |
Category | Lens Size 1.20mm x 0.80mm |
Mfr | Voltage - Forward (Vf) (Typ) 2.2V |
Series | Current - Test 20mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Wavelength - Dominant |
Color | Package / Case 0603 (1608 Metric) |
Configuration Standard | Supplier Device Package |
Lens Color White | Size / Dimension 1.60mm L x 0.80mm W |
Lens Transparency Diffused | Height (Max) 0.65mm |
Millicandela Rating | Base Product Number |
Lens Style Rectangle with Flat Top |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥1.65000 | ¥1.65 |
| 10 | ¥1.10800 | ¥11.08 |
| 100 | ¥0.76990 | ¥76.99 |
| 500 | ¥0.61428 | ¥307.14 |
| 1,000 | ¥0.56251 | ¥562.51 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 3,000 | ¥0.49561 | ¥1,486.83 |
| 6,000 | ¥0.46136 | ¥2,768.16 |
| 9,000 | ¥0.44375 | ¥3,993.75 |
| 15,000 | ¥0.42382 | ¥6,357.30 |
| 21,000 | ¥0.41195 | ¥8,650.95 |
| 30,000 | ¥0.40037 | ¥12,011.10 |









