SMAJ12A | ||
---|---|---|
DigiKey Part Number | SMAJ12ALFTR-ND - Tape & Reel (TR) SMAJ12ALFCT-ND - Cut Tape (CT) SMAJ12ALFDKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | SMAJ12A | |
Description | TVS DIODE 12VWM 19.9VC DO214AC | |
Manufacturer Standard Lead Time | 12 Weeks | |
Customer Reference | ||
Detailed Description | 19.9V Clamp 20.1A Ipp Tvs Diode Surface Mount DO-214AC (SMA) | |
Datasheet | Datasheet | |
EDA/CAD Models | SMAJ12A Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 12V | |
Voltage - Breakdown (Min) | 13.3V | |
Voltage - Clamping (Max) @ Ipp | 19.9V | |
Current - Peak Pulse (10/1000µs) | 20.1A | |
Power - Peak Pulse | 400W | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -65°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AC, SMA | |
Supplier Device Package |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.20000 | ¥3.20 |
10 | ¥2.27400 | ¥22.74 |
100 | ¥1.14850 | ¥114.85 |
500 | ¥1.01796 | ¥508.98 |
1,000 | ¥0.79212 | ¥792.12 |
2,000 | ¥0.70896 | ¥1,417.92 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
5,000 | ¥0.69312 | ¥3,465.60 |
10,000 | ¥0.61390 | ¥6,139.00 |
25,000 | ¥0.60598 | ¥15,149.50 |
50,000 | ¥0.51489 | ¥25,744.50 |
125,000 | ¥0.49509 | ¥61,886.25 |