MAX3008EUP+ | |
---|---|
DigiKey Part Number | MAX3008EUP+-ND |
Manufacturer | |
Manufacturer Product Number | MAX3008EUP+ |
Description | IC TRANSLATOR UNIDIR 20TSSOP |
Manufacturer Standard Lead Time | 29 Weeks |
Customer Reference | |
Detailed Description | Voltage Level Translator Unidirectional 1 Circuit 8 Channel 35Mbps 20-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | MAX3008EUP+ Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc./Maxim Integrated | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Translator Type | Voltage Level | |
Channel Type | Unidirectional | |
Number of Circuits | 1 | |
Channels per Circuit | 8 | |
Voltage - VCCA | 1.2 V ~ 5.5 V | |
Voltage - VCCB | 1.65 V ~ 5.5 V | |
Input Signal | - | |
Output Signal | - | |
Output Type | Tri-State, Non-Inverted | |
Data Rate | 35Mbps | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Features | Power Supply Decoupling | |
Mounting Type | Surface Mount | |
Package / Case | 20-TSSOP (0.173", 4.40mm Width) | |
Supplier Device Package | 20-TSSOP | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥55.09000 | ¥55.09 |
10 | ¥49.73500 | ¥497.35 |
74 | ¥47.42649 | ¥3,509.56 |
148 | ¥41.17973 | ¥6,094.60 |
296 | ¥39.32892 | ¥11,641.36 |
518 | ¥35.85861 | ¥18,574.76 |
1,036 | ¥31.23168 | ¥32,356.02 |
2,516 | ¥30.07500 | ¥75,668.70 |