TXU0104BQAR | |
---|---|
DigiKey Part Number | 296-TXU0104BQARTR-ND - Tape & Reel (TR) 296-TXU0104BQARCT-ND - Cut Tape (CT) 296-TXU0104BQARDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TXU0104BQAR |
Description | IC TRANSLATOR UNIDIR 14WQFN |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Voltage Level Translator Unidirectional 1 Circuit 4 Channel 200Mbps 14-WQFN (3x2.5) |
Datasheet | Datasheet |
EDA/CAD Models | TXU0104BQAR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Translator Type | Voltage Level | |
Channel Type | Unidirectional | |
Number of Circuits | 1 | |
Channels per Circuit | 4 | |
Voltage - VCCA | 1.08 V ~ 5.5 V | |
Voltage - VCCB | 1.08 V ~ 5.5 V | |
Input Signal | - | |
Output Signal | - | |
Output Type | Tri-State | |
Data Rate | 200Mbps | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | 14-WFQFN Exposed Pad | |
Supplier Device Package | 14-WQFN (3x2.5) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥7.22000 | ¥7.22 |
10 | ¥6.43600 | ¥64.36 |
25 | ¥6.10440 | ¥152.61 |
100 | ¥5.01510 | ¥501.51 |
250 | ¥4.68852 | ¥1,172.13 |
500 | ¥4.14326 | ¥2,071.63 |
1,000 | ¥3.27093 | ¥3,270.93 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥3.05292 | ¥9,158.76 |
6,000 | ¥2.90027 | ¥17,401.62 |
15,000 | ¥2.79123 | ¥41,868.45 |
30,000 | ¥2.70401 | ¥81,120.30 |